Murata Power Solutions NMF DC-DC Converter, 12V dc/ 83mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C
- RS Stock No.:
- 544-3092
- Mfr. Part No.:
- NMF0512SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£7.29
(exc. VAT)
£8.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.29 |
| 5 - 9 | £7.07 |
| 10 - 24 | £6.85 |
| 25 - 49 | £6.64 |
| 50 + | £6.42 |
*price indicative
- RS Stock No.:
- 544-3092
- Mfr. Part No.:
- NMF0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | NMF | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMF | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMF DC/DC Converter Through Hole, 0 °C Max Temp SIP
- Murata Power Solutions NME DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +70°C
- Murata Power Solutions NMF DC/DC Converter 5V dc Input Through Hole, 70 °C Max Temp 0
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions CRE1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
