TRACOPOWER TEN 25 Isolated DC-DC Converter, ±12V dc/ ±1.25A Output, 36 → 75 V dc Input, 25 W, 30 W, Through
- RS Stock No.:
- 441-4122
- Mfr. Part No.:
- TEN 25-4822
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-4122
- Mfr. Part No.:
- TEN 25-4822
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER THD 15N DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER TEN 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp -40°C
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
- Murata IRV300 Isolated DC-DC Converter 160V dc Input 25 A Chassis, 70 °C Max Temp -40 °C Min
