RS PRO Isolated DC-DC Converter, 5V dc/ 200 mA 1 W, Surface, 95 °C Max Temp -40 °C Min Temp, 4-Pin SIP-4

Subtotal (1 unit)*

£3.85

(exc. VAT)

£4.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.85

*price indicative

RS Stock No.:
285-3136
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Output Current 1

200mA

Mount Type

Surface

MTBF

13100000h

Output Voltage Adjustment Range

5 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP-4

Depth

10.2mm

Weight

1.4g

Standards/Approvals

UL6681, EMCEN5505504, IEC6681

Length

11.6mm

Width

6mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

RS PRO SIP 4 Isolated DC - DC Converter, 1W


A regulated 1W DC to DC converter isolated to 1000 Vdc suitable for industrial control and telecom applications. The converter features a SIP 4 package with an industry standard pin layout and a 1:1 input voltage range.

Built with a self-extinguishing plastic case the DC converter utilises natural convection cooling to achieve an efficiency of 80% operating at temperatures from of -40℃ up to 95℃ (85℃ under full load).

Features and Benefits


DC -DC converter

1W output

Regulated

Isolated (1000 Vdc)

SIP4 package

1:1 input voltage range

No minimum load required

Industry standard pin out

Epoxy potted

80% efficiency

11.6 x 6 x 10.2mm dimensions

Standards and Approvals: EN/IEC 62368-1, EN55032, EN55035

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy