Alfatronix PV DC/DC Converter, 13.6V dc/, 17V dc Input 6 A, 17V dc Input, Clip, 30 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 282-1508
- Distrelec Article No.:
- 169-69-117
- Mfr. Part No.:
- PV6S
- Brand:
- Alfatronix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£53.98
(exc. VAT)
£64.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.98 |
| 5 - 9 | £52.37 |
| 10 - 24 | £50.75 |
| 25 - 49 | £49.12 |
| 50 + | £47.50 |
*price indicative
- RS Stock No.:
- 282-1508
- Distrelec Article No.:
- 169-69-117
- Mfr. Part No.:
- PV6S
- Brand:
- Alfatronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix | |
| Output Voltage 1 | 13.6V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 17V dc | |
| Minimum Input Voltage | 17V dc | |
| Mount Type | Clip | |
| Output Current 1 | 6A | |
| Maximum Output Power | 72W | |
| Standards/Approvals | No | |
| Series | PV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix | ||
Output Voltage 1 13.6V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 17V dc | ||
Minimum Input Voltage 17V dc | ||
Mount Type Clip | ||
Output Current 1 6A | ||
Maximum Output Power 72W | ||
Standards/Approvals No | ||
Series PV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- GB
The Alfatronix DC to DC converter is a 24 Vdc to 12 Vdc converter. These products offer a convenient way to operate mass produced 12Vdc equipment, such as cell phones, in car entertainment equipment, professional communication equipment, telematics equipment, refrigerators, televisions, etc. from the 24Vdc mobile electrical systems found on diesel engine vehicles and vessels and the 28Vdc systems found on aircraft.
Fast installation
Tamper proof
Secure isolation
Cool running
Rugged and compact
Related links
- Alfatronix PV DC/DC Converter 17V dc Input 18 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 3 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 24 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 12V Input 18 Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
