TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 15V dc/ 100 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max

Subtotal (1 unit)*

£26.75

(exc. VAT)

£32.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.75

*price indicative

RS Stock No.:
249-7304
Distrelec Article No.:
302-64-296
Mfr. Part No.:
TEN 3-11023WIRH
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

100mA

Output Current 2

-100mA

Mount Type

Through Hole

Output Voltage 2

15V dc

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

2

Isolation Voltage

3kV dc

Number of Pins

10

Package Type

DIP-24

Maximum Output Power

3W

Depth

10.6mm

Series

TEN 3WIRH

Length

40.6mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

85%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.

Operate at ambient temperatures between -40°C and +95°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy