TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 12V dc/ 125 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- RS Stock No.:
- 249-7302
- Distrelec Article No.:
- 302-64-295
- Mfr. Part No.:
- TEN 3-11022WIRH
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£31.44
(exc. VAT)
£37.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £31.44 | - |
| 5 - 9 | £30.50 | 2% |
| 10 - 24 | £29.55 | 6% |
| 25 - 49 | £28.30 | 9% |
| 50 + | £27.05 | 13% |
*price indicative
- RS Stock No.:
- 249-7302
- Distrelec Article No.:
- 302-64-295
- Mfr. Part No.:
- TEN 3-11022WIRH
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | -125mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 5069000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Series | TEN 3WIRH | |
| Length | 40.6mm | |
| Depth | 10.6mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 125mA | ||
Output Current 2 -125mA | ||
Output Voltage 2 12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 5069000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Series TEN 3WIRH | ||
Length 40.6mm | ||
Depth 10.6mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.
Operate at ambient temperatures between -40°C and +95°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max Temp
