TRACO POWER TEN 20WIRH Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40

Subtotal (1 unit)*

£35.39

(exc. VAT)

£42.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.39

*price indicative

RS Stock No.:
249-7275
Distrelec Article No.:
302-64-283
Mfr. Part No.:
TEN 20-11012WIRH
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

MTBF

1558000h

Number of Outputs

5

Output Voltage Adjustment Range

10 %

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

Encapsulated

Series

TEN 20WIRH

Standards/Approvals

No

Depth

10.2mm

Length

40.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 20 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy