Allen Bradley 1606-XLD DC/DC Converter, 48V dc/ 5 A, 48V dc Input, 48V dc, Panel, 70 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

£405.43

(exc. VAT)

£486.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.43

*price indicative

RS Stock No.:
221-3507
Mfr. Part No.:
1606-XLDF240F
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

48V dc

Mount Type

Panel

MTBF

853kH

Output Current 1

5A

Maximum Output Power

240W

Length

117mm

Width

42mm

Standards/Approvals

RoHS

Series

1606-XLD

Weight

500g

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Efficiency

0.95%

COO (Country of Origin):
CZ
The Rockwell Automation series 1606 line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are interested

Industry-Leading Efficiency

Wide Power Range and Feature Set

Compact Size

CE marked

cULus and cURus listed

Selectable operating mode (single/parallel)

Excellent efficiency and temperature rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy