TRACOPOWER TEN 8 DC-DC Converter, ±12V dc/ 335mA Output, 36 → 75 V dc Input, 8W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 200-8471
- Mfr. Part No.:
- TEN 8-4822
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8471
- Mfr. Part No.:
- TEN 8-4822
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 335mA | |
| Mounting Type | Through Hole | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 20.3mm | |
| Depth | 10.2mm | |
| Width | 32mm | |
| Series | TEN 8 | |
| Railway Approved | No | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Efficiency | 0.87 | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 335mA | ||
Mounting Type Through Hole | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 20.3mm | ||
Depth 10.2mm | ||
Width 32mm | ||
Series TEN 8 | ||
Railway Approved No | ||
Load Regulation 0.01 | ||
Maximum Temperature +85°C | ||
Efficiency 0.87 | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 8-4822 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Comes in a DIP-24 package with industry standard footprint
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Related links
- XP Power JWE08 DC-DC Converter 18 → 75 V dc Input PCB Mount, +105°C Max Temp -40°C
- XP Power JWE08 DC-DC Converter 9 → 36 V dc Input PCB Mount, +105°C Max Temp -40°C
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- TRACOPOWER TEN 25 Isolated DC-DC Converter 36 → 75 V dc Input 30 W, Through
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40N DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JSM10 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
