TRACO POWER TRI 6 Isolated DC-DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 189-5182
- Mfr. Part No.:
- TRI 6-4822
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£43.91
(exc. VAT)
£52.69
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £43.91 | - |
| 5 - 9 | £42.60 | 2% |
| 10 - 24 | £41.28 | 5% |
| 25 - 49 | £39.52 | 9% |
| 50 + | £37.76 | 14% |
*price indicative
- RS Stock No.:
- 189-5182
- Mfr. Part No.:
- TRI 6-4822
- Brand:
- TRACO POWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 4612000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 7kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | TRI 6 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 4612000h | ||
Number of Pins 7 | ||
Isolation Voltage 7kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Depth 12mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series TRI 6 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C without derating
Low no-load power consumption 120 – 240 mW
High efficiency up to 89%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 20 DC/DC Converter 75V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
