TRACOPOWER TEL 10 DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-5080
- Mfr. Part No.:
- TEL 10-2413
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5080
- Mfr. Part No.:
- TEL 10-2413
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 666mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-16 | |
| Series | TEL 10 | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 666mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-16 | ||
Series TEL 10 | ||
Width 13.7mm | ||
Length 23.8mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
Related links
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 10 Isolated DC-DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
