Recom R1ZX DC-DC Converter, 5V dc/ 200mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 184-5907
- Mfr. Part No.:
- R1ZX-0505/P-Tray
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5907
- Mfr. Part No.:
- R1ZX-0505/P-Tray
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 8.5mm | |
| Width | 11.1mm | |
| Length | 15.24mm | |
| Series | R1ZX | |
| Load Regulation | 0.01 | |
| Efficiency | 68% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 8.5mm | ||
Width 11.1mm | ||
Length 15.24mm | ||
Series R1ZX | ||
Load Regulation 0.01 | ||
Efficiency 68% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
The R1ZX is similar to the R1SX but with the addition of an internal linear regulator to give a precise, load-independent and low noise output. The output is also continuously short circuit protected. In the event of a continuous overload or over-temperature condition, the output will shut down thus protecting the converter from damage. The output will automatically restart once the fault condition has been lifted. Typical applications include isolated 5V supplies for sensor, bus-interface and test and measurement circuits.
Regulated output with internal linear regulator
Isolated 1W power in SMD package
Up to 2kVDC isolation
Industry standard pinout
-40°C to +80°C operating temperature
Related links
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Murata NXF1 DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +105°C Max Temp
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- XP Power ISW DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +85°C Max Temp
- Recom Isolated DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C Max Temp
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- Recom R1Z DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +70°C Max Temp -40°C
- Murata Power Solutions NMF DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C
