XP Power IMM05 DC-DC Converter, ±12V dc/ ±208mA Output, 9 → 18 V dc Input, 5W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-4059
Mfr. Part No.:
IMM0512D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

±208mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 9

Isolation Voltage

1.5kV dc

Depth

12.5mm

Width

9.3mm

Length

26mm

Series

IMM05

Load Regulation

±2%

Standards Met

CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1

Maximum Temperature

+100°C

Efficiency

82%

Medical Approved

Yes

Minimum Temperature

-20°C

The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier

between input and output with low leakage current.

IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC

2:1 Input Range

Ultra Compact SIP9 Package

1500 VAC Isolation, 1 x MOPP

Remote On/Off

-20 °C to +100 °C Operation

Full Load to +60 °C

3 Year Warranty

Related links