XP Power IMM05 DC-DC Converter, 3.3V dc/ 1.2A Output, 9 → 18 V dc Input, 5W, Through Hole, +100°C Max Temp -20°C
- RS Stock No.:
- 183-3945
- Mfr. Part No.:
- IMM0512S3V3
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3945
- Mfr. Part No.:
- IMM0512S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 9 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.5mm | |
| Width | 9.3mm | |
| Length | 26mm | |
| Series | IMM05 | |
| Load Regulation | ±2% | |
| Standards Met | CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1 | |
| Maximum Temperature | +100°C | |
| Efficiency | 82% | |
| Medical Approved | Yes | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 9 | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.5mm | ||
Width 9.3mm | ||
Length 26mm | ||
Series IMM05 | ||
Load Regulation ±2% | ||
Standards Met CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1 | ||
Maximum Temperature +100°C | ||
Efficiency 82% | ||
Medical Approved Yes | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier
between input and output with low leakage current.
IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty
Related links
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C Min
- TRACOPOWER TEN 6N DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- XP Power IMM05 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power JCD DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
