Recom REM6E DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 183-3590
- Mfr. Part No.:
- REM6E-2412S/R8/A
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
£558.30
(exc. VAT)
£669.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £558.30 | £37.22 |
| 5 - 9 | £541.55 | £36.103 |
| 10 - 24 | £524.80 | £34.987 |
| 25 - 49 | £508.05 | £33.87 |
| 50 + | £491.30 | £32.753 |
*price indicative
- RS Stock No.:
- 183-3590
- Mfr. Part No.:
- REM6E-2412S/R8/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 23 | |
| Isolation Voltage | 8kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | REM6E | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2100000h | ||
Number of Outputs 1 | ||
Number of Pins 23 | ||
Isolation Voltage 8kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series REM6E | ||
Length 31.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
The REM6E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +75°C without derating.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range
Related links
- Recom REM6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom RW DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 36V dc Input Through Hole
- Recom REM3 DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
