Cosel MGXW1R5 DC-DC Converter, ±12V dc/ 65mA Output, 6 → 60 V dc Input, 1.56W, Through Hole, +85°C Max Temp

Discontinued
RS Stock No.:
183-0624
Mfr. Part No.:
MGXW1R52412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

6 → 60 V dc

Power Rating

1.56W

Input Voltage Nominal

24 V dc

Output Current

65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1kV dc

Width

8.5mm

Length

17mm

Depth

12mm

Series

MGXW1R5

Load Regulation

600mV

Efficiency

80%

Standards Met

CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP
SIP6 (MGXS1R5)
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminum and tantalum electrolytic capacitor

Related links