TRACO POWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP

Temporarily out of stock
RS Stock No.:
174-2138
Mfr. Part No.:
TEC 2-2415WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

83mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV

Maximum Output Power

2W

Package Type

SIP

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.1mm

Length

21.8mm

Series

TEC 2WI

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

COO (Country of Origin):
TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 93°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy