TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 9V dc/ 389 mA, 18V dc Input, 9V dc Input 3.5 W, Surface, 90 °C Max Temp -40

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-7052
Mfr. Part No.:
TIM 3.5-1219SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

9V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

18V dc

Output Current 1

389mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

5040000h

Isolation Voltage

5kV ac

Number of Pins

16

Maximum Output Power

3.5W

Package Type

Surface Mount

Length

24.3mm

Width

14.4mm

Series

TIM 3.5

Depth

10.5mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

79%

Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links