TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 9V dc/ 389mA Output, 36 → 75 V dc Input, 3.5W, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
152-6884
Mfr. Part No.:
TIM 3.5-4819SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

9V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3.5W

Input Voltage Nominal

48 V dc

Output Current

389mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 16

Isolation Voltage

5kV ac

Length

24.3mm

Width

14.4mm

Depth

10.5mm

Series

TIM 3.5

Medical Approved

Yes

Efficiency

80%

Standards Met

EN 55022, IEC/EN/ES 60601-1

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A

Related links