TRACOPOWER TIM 3.5 DC-DC Converter, 9V dc/ 389mA Output, 9 → 18 V dc Input, 3.5W, Through Hole

Bulk discount available

Subtotal (1 unit)*

£30.54

(exc. VAT)

£36.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£30.54
5 - 9£29.62
10 - 24£28.71
25 - 49£27.49
50 +£26.26

*price indicative

RS Stock No.:
152-6962
Mfr. Part No.:
TIM 3.5-1219
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

9V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

12 V dc

Output Current

389mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

5kV ac

Width

14.4mm

Depth

10.2mm

Length

24.3mm

Series

TIM 3.5

Standards Met

EN 55022, IEC/EN/ES 60601-1

Efficiency

79%

Medical Approved

Yes

Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links