TRACOPOWER TIM 3.5 DC-DC Converter, 24V dc/ 146mA Output, 9 → 18 V dc Input, 3.5W, Through Hole

Discontinued
RS Stock No.:
152-7061
Mfr. Part No.:
TIM 3.5-1215
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

12 V dc

Output Current

146mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

5kV ac

Depth

10.2mm

Length

24.3mm

Width

14.4mm

Series

TIM 3.5

Standards Met

EN 55022, IEC/EN/ES 60601-1

Efficiency

82%

Medical Approved

Yes

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A

Related links