RS PRO DC-DC Converter, 5V dc/ 2A Output, 200 → 1500 V dc Input, 10W, PCB Mount, +70°C Max Temp -40°C Min Temp
- RS Stock No.:
- 144-6278
- Brand:
- RS PRO
Available to back order for despatch 05/09/2024
Added
Price Each
£69.68
(exc. VAT)
£83.62
(inc. VAT)
Units | Per unit |
1 - 4 | £69.68 |
5 - 9 | £67.59 |
10 - 24 | £65.50 |
25 - 49 | £63.41 |
50 + | £61.32 |
- RS Stock No.:
- 144-6278
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra wide input voltage range: 200 - 1500VDC
Industrial grade operating temperature: -40℃ to +70℃
4000VAC high isolation voltage
High efficiency, Low ripple & noise
Input under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protection
UL 1741/CSA-C22.2 No.107.1, EN62109 approval
Mounting: PCB mounting, DIN-Rail mounting
Industrial grade operating temperature: -40℃ to +70℃
4000VAC high isolation voltage
High efficiency, Low ripple & noise
Input under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protection
UL 1741/CSA-C22.2 No.107.1, EN62109 approval
Mounting: PCB mounting, DIN-Rail mounting
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 10W |
Input Voltage Nominal | 800 V dc |
Output Current | 2A |
Mounting Type | PCB Mount |
Number of Outputs | 1 |
Isolation Voltage | 4kV ac |
Length | 112mm |
Depth | 40mm |
Width | 75mm |
Series | PV-29B |
Load Regulation | ±1% |
Efficiency | 64% |
Minimum Temperature | -40°C |
Standards Met | CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 |
Maximum Temperature | +70°C |
- RS Stock No.:
- 144-6278
- Brand:
- RS PRO
Related links
- RS PRO DC-DC Converter 200 → 1500 V dc Input PCB Mount, +70°C Max...
- XP Power JVA15 DC-DC Converter 200 → 1500 V dc Input DIN Rail...
- Cosel SUTS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max...
- Cosel SUTS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max...
- Cosel SUTS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max...
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max...
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max...
- XP Power JVA15 DC-DC Converter 200 → 1500 V dc Input PCB Mount,...