XP Power JVA15 DC-DC Converter, 5V dc/ 2A Output, 200 → 1500 V dc Input, 10W, PCB Mount, +70°C Max Temp -40°C
- RS Stock No.:
- 172-3051
- Mfr. Part No.:
- JVA151500S05
- Brand:
- XP Power
Available to back order for despatch 22/08/2024
Added
Price Each
£74.40
(exc. VAT)
£89.28
(inc. VAT)
Units | Per unit |
1 - 4 | £74.40 |
5 - 9 | £72.17 |
10 - 24 | £69.94 |
25 - 49 | £67.70 |
50 + | £65.47 |
- RS Stock No.:
- 172-3051
- Mfr. Part No.:
- JVA151500S05
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 10W |
Input Voltage Nominal | 800 V dc |
Output Current | 2A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 4kV dc |
Width | 75mm |
Depth | 40mm |
Length | 125mm |
Series | JVA15 |
Load Regulation | 0.03 |
Maximum Temperature | +70°C |
Efficiency | 64% |
Minimum Temperature | -40°C |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |