TRACOPOWER THM 10 DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, PCB Mount, +90°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-0932
Mfr. Part No.:
THM 10-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

THM 10

Load Regulation

0.002

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+90°C

TRACOPOWER THM 10 Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THM 10-2412


This DC-DC converter is designed to efficiently convert an input voltage within 18 to 36V into a stable 12V DC output, essential for various electronic applications. With a power rating of 10W, it is particularly suitable for medical environments, where dependable performance is crucial. Its compact DIP-24 package facilitates integration into PCB-mounted designs, optimising space utilisation.

Features & Benefits


• I/O isolation rated at 5000 V AC enhances safety

• Complies with ANSI/AAMI ES60601-1 standards for medical applications

• High efficiency of up to 89% minimises energy loss

• Minimal leakage current ensures safe operation for sensitive systems

• Automatic short circuit protection for enhanced reliability

Applications


• Powering medical devices securely

• Ideal for automation systems requiring stringent isolation

• Suitable for control and measurement instruments

• Engaged in transportation where efficiency is key

• Utilised in IGBT driver circuits for demanding performance

How does thermal performance affect usage?


The converter can operate effectively in an ambient temperature range of -40 to +90°C, making it suitable for diverse environments.

Can this converter be mounted directly onto a circuit board?


Yes, it is designed for PCB mounting, enabling straightforward integration into electronic designs.

What happens if the output current exceeds the specified limit?


If the output current exceeds the maximum limit, the converter will enter automatic recovery mode to protect both itself and the load.

Related links