TRACOPOWER THM 10WI DC-DC Converter, ±12V dc/ 416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 200-8473
- Mfr. Part No.:
- THM 10-2422WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8473
- Mfr. Part No.:
- THM 10-2422WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 416mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 5kV dc | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THM 10WI | |
| Railway Approved | No | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Efficiency | 0.89 | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 416mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 5kV dc | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THM 10WI | ||
Railway Approved No | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Efficiency 0.89 | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
The Traco THM 10-2422WI is a medical 10 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Comes in a DIP-24 plastic package
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude
Related links
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 10 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THM 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
