XP Power IEU02 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +95°C Max Temp -40°C
- RS Stock No.:
- 123-1110
- Mfr. Part No.:
- IEU0248S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1110
- Mfr. Part No.:
- IEU0248S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Length | 14mm | |
| Width | 14mm | |
| Series | IEU02 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -40°C | |
| Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Length 14mm | ||
Width 14mm | ||
Series IEU02 | ||
Load Regulation ±1% | ||
Maximum Temperature +95°C | ||
Minimum Temperature -40°C | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power IEU02 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +95°C Max Temp
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
- TRACOPOWER TEC 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +95°C Max Temp
- Recom REM2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +95°C Max Temp -40°C
