XP Power JTF DC-DC Converter, 15V dc/ 800mA Output, 18 → 75 V dc Input, 12W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7526
Mfr. Part No.:
JTF1248S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Length

31.75mm

Depth

10.16mm

Width

20.32mm

Series

JTF

Load Regulation

±0.5%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

XP Power - JFT12 Series of Isolated DC-DC Converters


The JTF12 series from XP Power offers a highly reliable range of single and dual output, 12 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

12 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links