XP Power JTF DC-DC Converter, ±5V dc/ ±800mA Output, 9 → 36 V dc Input, 8W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-7505
Mfr. Part No.:
JTF0824D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

±800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.6kV dc

Width

20.32mm

Length

31.75mm

Depth

10.16mm

Series

JTF

Load Regulation

±1%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

XP Power - JTF08 Series of Isolated DC-DC Converters


The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

8 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links