XP Power JCM DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 18V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.35

(exc. VAT)

£42.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship

Units
Per unit
1 - 4£35.35
5 - 9£34.29
10 - 24£33.23
25 - 49£32.17
50 +£31.11

*price indicative

RS Stock No.:
122-7465
Distrelec Article No.:
302-41-693
Mfr. Part No.:
JCM1524D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

560000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

1 x 1 in

Maximum Output Power

15W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Width

25.4mm

Series

JCM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy