XP Power ISA DC-DC Converter, ±24V dc/ ±21mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +105°C Max Temp

Stock information currently inaccessible
RS Stock No.:
122-7303
Mfr. Part No.:
ISA2424-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±24V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±21mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

3kV dc

Width

8.3mm

Depth

7mm

Length

15.24mm

Series

ISA

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Efficiency

82%

COO (Country of Origin):
CN

Related links