XP Power IMM DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +100°C Max Temp -20°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7254
Mfr. Part No.:
IMM0205S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV ac

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

IMM

Railway Approved

No

Load Regulation

Maximum of 2%

Minimum Temperature

-20°C

Medical Approved

Yes

Maximum Temperature

+100°C

Standards Met

ANSI/AAMI ES 60601-1, CB, CSA C22.2 No. 60601-1, EN 55011, EN 60601-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, MIL-HDBK-217F, TUV, UL

XP Power - IMM02 Series of Isolated DC-DC Converters


The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

2 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

MTBF 1 MHrs

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links