XP Power IMM DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +100°C Max Temp -20°C
- RS Stock No.:
- 122-7253
- Mfr. Part No.:
- IMM0205S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7253
- Mfr. Part No.:
- IMM0205S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV ac | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.85mm | |
| Series | IMM | |
| Railway Approved | No | |
| Load Regulation | Maximum of 2% | |
| Standards Met | ANSI/AAMI ES 60601-1, CB, CSA C22.2 No. 60601-1, EN 55011, EN 60601-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, MIL-HDBK-217F, TUV, UL | |
| Maximum Temperature | +100°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV ac | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.85mm | ||
Series IMM | ||
Railway Approved No | ||
Load Regulation Maximum of 2% | ||
Standards Met ANSI/AAMI ES 60601-1, CB, CSA C22.2 No. 60601-1, EN 55011, EN 60601-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, MIL-HDBK-217F, TUV, UL | ||
Maximum Temperature +100°C | ||
Medical Approved Yes | ||
Minimum Temperature -20°C | ||
XP Power - IMM02 Series of Isolated DC-DC Converters
The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
2 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
MTBF 1 MHrs
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp
- Recom RSE DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp
