XP Power IP DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7002
Mfr. Part No.:
IP2405S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.6kV dc

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

IP

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

79%

XP Power - IP Series of Isolated DC-DC Converters


The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 82% efficiency

Remote on/off settings

Continuous short circuit protection

XP Power - Isolated DC-DC Converters


Related links