XP Power ITP DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 183-4019
- Mfr. Part No.:
- ITP0324D05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4019
- Mfr. Part No.:
- ITP0324D05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 17mm | |
| Depth | 11.7mm | |
| Width | 10.1mm | |
| Series | ITP | |
| Load Regulation | ±1% | |
| Standards Met | EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, UL/IEC/EN/60950-1, 62368-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Length 17mm | ||
Depth 11.7mm | ||
Width 10.1mm | ||
Series ITP | ||
Load Regulation ±1% | ||
Standards Met EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, UL/IEC/EN/60950-1, 62368-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.
ITP Series Regulated single & dual outputs
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Related links
- XP Power ITP DC-DC Converter 4.5 → 18 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power ITP DC-DC Converter 4.5 → 18 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power ITP DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- Recom REC3 DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp -40°C
