XP Power IF DC-DC Converter, 3.3V dc/ 333mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 122-6911
- Mfr. Part No.:
- IF1203S
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 122-6911
- Mfr. Part No.:
- IF1203S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.5mm | |
| Width | 7.2mm | |
| Depth | 10mm | |
| Series | IF | |
| Load Regulation | ±1% | |
| Efficiency | 57% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.5mm | ||
Width 7.2mm | ||
Depth 10mm | ||
Series IF | ||
Load Regulation ±1% | ||
Efficiency 57% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
XP Power - IF Series of Isolated DC-DC Converters
The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
XP Power - Isolated DC-DC Converters
Related links
- XP Power IF DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power ITR03 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +100°C Max Temp
- XP Power IR DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IL DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IHL02 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +95°C Max Temp
- TRACOPOWER TRA 3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
