XP Power IE DC-DC Converter, 3.3V dc/ 300mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 122-6882
- Distrelec Article No.:
- 301-83-550
- Mfr. Part No.:
- IE1203S
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.78 |
| 5 - 9 | £4.64 |
| 10 - 24 | £4.49 |
| 25 - 49 | £4.35 |
| 50 + | £4.21 |
*price indicative
- RS Stock No.:
- 122-6882
- Distrelec Article No.:
- 301-83-550
- Mfr. Part No.:
- IE1203S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Width | 6mm | |
| Series | IE | |
| Load Regulation | ±20% | |
| Efficiency | 72% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Width 6mm | ||
Series IE | ||
Load Regulation ±20% | ||
Efficiency 72% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TMV HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- XP Power IMA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- XP Power ISD01 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power IHA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- XP Power IMA01 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TDN 1WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- XP Power IHA01 DC-DC Converter 8.1 → 9.9 V dc Input Through Hole, +85°C Max Temp
