XP Power IV DC-DC Converter, ±3.3V dc/ ±150mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6132
Mfr. Part No.:
IV2403S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±3.3V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Length

19.5mm

Depth

9.5mm

Series

IV

Load Regulation

±20%

Efficiency

75%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

XP Power - IV Series of Isolated DC-DC Converters


The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters

3000 VDC in isolation, 4000 & 6000 VDC options available

Single and dual output

Available in either a DIP or SIP package

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links