XP Power ITA DC-DC Converter, ±15V dc/ ±33.3mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 122-6004
- Mfr. Part No.:
- ITA1215S
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-6004
- Mfr. Part No.:
- ITA1215S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
- COO (Country of Origin):
- TW
XP Power - ITA Series Isolated DC-DC Converter
XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.
Features and Benefits
Dual output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 10.8V Input 1 W 105 °C Max Temp -40 °C
- XP Power IV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TES 1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 21.6V Input 1 W 105 °C Max Temp -40 °C
- TRACOPOWER TMV EN DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- TRACOPOWER TMV HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- TRACOPOWER TES 1V DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
