Recom RI3 DC-DC Converter, 9V dc/ 333mA Output, 5 V dc Input, 3W, Through Hole
- RS Stock No.:
- 100-2658
- Mfr. Part No.:
- RI3-0509S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-2658
- Mfr. Part No.:
- RI3-0509S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 5 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Series | RI3 | |
| Standards Met | cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 9V dc | ||
Input Voltage Range 5 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Series RI3 | ||
Standards Met cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, SIP4 Type, 3W Power Rating - RI3 Series - RI3-0509S
Struggling to cram components onto your circuit board? Use this compact DC-DC converter from RECOM to save space while boosting voltage to power-hungry devices. It takes in 5V DC and gives you a steady 9V DC in return, which you can use to power instrumentation and battery applications. As the unit delivers 3W power from a SIP4 package with dimensions of 11.5 (L) x 7.6 (W) x 10.2mm (H), you get high performance and a small footprint.
Features & Benefits
• Up to 90% efficiency to keep power waste and heat to a minimum
• Isolation voltage of 1kV separates the input and output, so you can be sure it's electrically safe
• Handles temperatures between -40°C and +85°C without derating for reliable operation in heavy plant environments
Applications
• Machine automation
• Process control
• Laboratory instruments
• Industrial computing
What's a SIP format?
A SIP format – or system-in-package – is where multiple integrated circuits are housed in a single electronic package. This one uses a single row of pins in an industry-standard format that's compatible with common electronics assembly systems. It lets you make board connections quickly and easily.
Related links
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Murata Power Solutions MEV3 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 3WI DC-DC Converter 18 → 75 V dc Input Through Hole
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- TRACOPOWER TEC 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +90°C Max Temp
- Murata Power Solutions NDY DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
