TRACO POWER TMR DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 9V dc Input 8 W, PCB, 90 °C Max Temp -40 °C Min Temp, 392

Subtotal (1 unit)*

£19.29

(exc. VAT)

£23.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.29

*price indicative

RS Stock No.:
900-117
Mfr. Part No.:
TMR 8-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

1.6A

Mount Type

PCB

Input Ratio

4:1

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1500V dc

Number of Pins

8

Package Type

SIP-8

Maximum Output Power

8W

Depth

500μm

Series

TMR

Length

21.8mm

Width

12mm

Standards/Approvals

EN

Weight

7g

Maximum Switching Frequency

392kHz

Efficiency

88%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER highly efficient DC/DC converter designed to deliver 8 Watts of consistent output power within an ultra-compact SIP-8 package, optimising space in diverse applications.

High efficiency of up to 88% minimises thermal loss

Input voltage ranges from 9 to 36 VDC accommodate various applications

I/O isolation of 1500 VDC ensures safe and reliable operation

Operating temperature range spans -40°C to +75°C without derating

Compact design occupies only 2.0 cm² of board space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy