TRACO POWER TMR DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 9V dc Input 8 W, PCB, 90 °C Max Temp -40 °C Min Temp, 392
- RS Stock No.:
- 900-116
- Mfr. Part No.:
- TMR 8-2411WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
£140.44
(exc. VAT)
£168.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £140.44 | £14.044 |
*price indicative
- RS Stock No.:
- 900-116
- Mfr. Part No.:
- TMR 8-2411WI
- Brand:
- TRACO POWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 8W | |
| Package Type | SIP-8 | |
| Standards/Approvals | EN | |
| Series | TMR | |
| Weight | 7g | |
| Width | 12mm | |
| Length | 21.8mm | |
| Depth | 500μm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Maximum Switching Frequency | 392kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 8W | ||
Package Type SIP-8 | ||
Standards/Approvals EN | ||
Series TMR | ||
Weight 7g | ||
Width 12mm | ||
Length 21.8mm | ||
Depth 500μm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
Maximum Switching Frequency 392kHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER highly efficient DC/DC converter designed to deliver 8 Watts of consistent output power within an ultra-compact SIP-8 package, optimising space in diverse applications.
High efficiency of up to 88% minimises thermal loss
Input voltage ranges from 9 to 36 VDC accommodate various applications
I/O isolation of 1500 VDC ensures safe and reliable operation
Operating temperature range spans -40°C to +75°C without derating
Compact design occupies only 2.0 cm² of board space
Related links
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 75V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 75V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
