Recom REC6K-RW DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 14 units)*

£70.43

(exc. VAT)

£84.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£70.43£5.031

*price indicative

RS Stock No.:
878-917
Mfr. Part No.:
REC6K-2412DRW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1100kH

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

4000V dc

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

6W

Standards/Approvals

CRUUS

Width

20.6mm

Weight

15.2g

Length

32.1mm

Series

REC6K-RW

Depth

10.2mm

Efficiency

84%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Recom regulated DC-DC converter delivers isolated power with a Compact 6W design, ensuring reliable voltage regulation for a wide range of industrial applications. Its 4:1 input range makes it versatile for demanding tasks.

Industry standard DIP24 package enhances compatibility

Ensures stable operation even at temperatures up to 105°C ambient

Wide 4:1 input voltage range enhances application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy