Recom REC6K-AW DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.61

*price indicative

RS Stock No.:
878-904
Mfr. Part No.:
REC6K-2405DAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

300kH

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1500V dc

Maximum Output Power

6W

Package Type

1 x 1 in

Standards/Approvals

CRUUS

Depth

10.2mm

Weight

16.5g

Series

REC6K-AW

Width

25.4mm

Length

25.4mm

Maximum Switching Frequency

360kHz

Maximum Operating Temperature

100°C

Efficiency

84%

Minimum Operating Temperature

-40°C

The Recom regulated DC-DC converter designed to provide a reliable 24V output with high efficiency for various applications. It features a compact, industry-standard design suitable for demanding power requirements.

Industry-standard 6W packaging enhances design versatility

Supports a wide 4:1 input voltage range for flexible applications

Built-in protection features safeguard against short circuits and overvoltage

Derates to 105°C to maintain reliability in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy