Recom REC10K-RW Isolated DC-DC Converter, 9V/ 1.11 A, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 777-821
- Mfr. Part No.:
- REC10K-2409SRW/H4
- Brand:
- Recom
Image representative of range
Subtotal (1 tube of 14 units)*
£155.50
(exc. VAT)
£186.60
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £155.50 | £11.107 |
*price indicative
- RS Stock No.:
- 777-821
- Mfr. Part No.:
- REC10K-2409SRW/H4
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.11A | |
| Output Current 2 | 1.11A | |
| Mount Type | DIP | |
| Output Voltage 2 | 9V | |
| Input Ratio | 4:1 | |
| MTBF | 3year | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 9V | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Standards/Approvals | RoHS | |
| Weight | 16.5g | |
| Length | 32.1mm | |
| Depth | 10.2mm | |
| Series | REC10K-RW | |
| Width | 20.6mm | |
| Maximum Switching Frequency | 330kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.11A | ||
Output Current 2 1.11A | ||
Mount Type DIP | ||
Output Voltage 2 9V | ||
Input Ratio 4:1 | ||
MTBF 3year | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 9V | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Standards/Approvals RoHS | ||
Weight 16.5g | ||
Length 32.1mm | ||
Depth 10.2mm | ||
Series REC10K-RW | ||
Width 20.6mm | ||
Maximum Switching Frequency 330kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- CN
Related links
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP 330
