RS PRO DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 5V dc Input, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.62

*price indicative

RS Stock No.:
633-302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Output Current 1

42mA

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

1500V

Maximum Output Power

1W

Standards/Approvals

CE

Depth

10mm

Length

6mm

Width

19.6mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter is compact with high power density and operates efficiently across a wide temperature range of -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space and delivers a typical efficiency of up to 89 percent. Designed for high reliability, it has a mean time to failure exceeding 3.5 million hours.

High power density

Low ripple noise

Short circuit protection

High reliability

ROSH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy