RS PRO DC/DC Converter, 3.3V dc/ 1 A, 28V dc Input, 4.75V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp, 3-Pin

Subtotal (1 unit)*

£1.41

(exc. VAT)

£1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.41

*price indicative

RS Stock No.:
633-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4.75V

Maximum Input Voltage

28V dc

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

Number of Pins

3

Depth

17.5mm

Standards/Approvals

CE

Width

11.6mm

Length

9mm

Minimum Operating Temperature

-40°C

Efficiency

97%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter offers a wide input voltage range and high efficiency of up to 97%, housed in a compact miniature SIP package. It provides low ripple and noise for stable operation and can reliably function in temperatures ranging from -40℃ to +85℃.

Low volume

High lifespan

Isolated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy