RS PRO DC/DC Converter, 3.3V dc/ 500 mA, 28V dc Input, 4.75V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£1.28

(exc. VAT)

£1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.28

*price indicative

RS Stock No.:
633-219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

28V dc

Minimum Input Voltage

4.75V

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

Width

11.6mm

Length

7.5mm

Depth

10.2mm

Standards/Approvals

CE

Efficiency

92%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter features a wide input voltage range and delivers high efficiency of up to 92%, making it suitable for a variety of power applications. Its compact miniature SIP package allows for space saving integration, while low ripple and noise ensure stable performance. Designed for reliability, it operates effectively across a broad temperature range from -40℃ to +85℃.

Small volume

High lifespan

Isolated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy