RS PRO DC/DC Converter, 9V dc/ 500 mA, 32V dc Input, 11V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 633-221
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.28
(exc. VAT)
£1.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.28 |
*price indicative
- RS Stock No.:
- 633-221
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 11V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Length | 7.5mm | |
| Standards/Approvals | CE | |
| Width | 11.6mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 11V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Length 7.5mm | ||
Standards/Approvals CE | ||
Width 11.6mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter features a wide input voltage range and delivers high efficiency of up to 92%, making it suitable for a variety of power applications. Its compact miniature SIP package allows for space saving integration, while low ripple and noise ensure stable performance. Designed for reliability, it operates effectively across a broad temperature range from -40℃ to +85℃.
Small volume
High lifespan
Isolated
Related links
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 32V dc Input Through Hole 3-Pin
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 28V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
