MEAN WELL SMU01 DC/DC Converter, 3.3V dc/ 300 mA, 24V dc Input, 24V dc Input 2 W, Surface, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.44

*price indicative

RS Stock No.:
624-597
Mfr. Part No.:
SMU01N-03N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

300mA

Mount Type

Surface

MTBF

2000kH

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

4

Package Type

SIP-4

Maximum Output Power

2W

Series

SMU01

Standards/Approvals

EAC TP TC 020/2011

Length

11.7mm

Width

6mm

Depth

10.2mm

Weight

1.3g

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW
The MEANWELL 1 Watt DC-DC converter comes in a standard SIP-4 plastic package with a ±10 percent input voltage range. It has extremely low no-load current, and operates across a wide temperature range from -40 to 105 degrees Celsius. This converter is ideal for various systems, including industrial control and automation applications.

Complies with BS EN EN55032 radiated Class B without additional components

Low no load input current

Efficiency up to 88%

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy