MEAN WELL SMU01 DC/DC Converter, 24V dc/ 42 mA, 12V dc Input, 10.8V dc Input 2 W, Surface, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-588
- Mfr. Part No.:
- SMU01M-24N
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.52 |
*price indicative
- RS Stock No.:
- 624-588
- Mfr. Part No.:
- SMU01M-24N
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Surface | |
| MTBF | 2000kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP-4 | |
| Standards/Approvals | EAC TP TC 020/2011 | |
| Weight | 1.3g | |
| Length | 11.7mm | |
| Depth | 10.2mm | |
| Width | 6mm | |
| Series | SMU01 | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 1 42mA | ||
Mount Type Surface | ||
MTBF 2000kH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 2W | ||
Package Type SIP-4 | ||
Standards/Approvals EAC TP TC 020/2011 | ||
Weight 1.3g | ||
Length 11.7mm | ||
Depth 10.2mm | ||
Width 6mm | ||
Series SMU01 | ||
Efficiency 88% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 1 Watt DC-DC converter comes in a standard SIP-4 plastic package with a ±10 percent input voltage range. It has extremely low no-load current, and operates across a wide temperature range from -40 to 105 degrees Celsius. This converter is ideal for various systems, including industrial control and automation applications.
Complies with BS EN EN55032 radiated Class B without additional components
Low no load input current
Efficiency up to 88%
3 years warranty
Related links
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 5V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 3.3V dc Input Surface, 105 °C Max Temp -40 °C Min
